Phoenix Contact M12 Coiled Cables

Phoenix Contact M12 Coiled Cables come in standard lengths and are available for 3 to 8 conductors with shielded and unshielded configurations. These cables feature a durable black Polyurethane (PUR) cable jacket. The M12 coiled cable assemblies are known as retractable cords that are 1.5 meters long when retracted and 3.3 meters long when extended. These cables are rated for 500,000 E/R (Extend/Retract) cycles and operate at 105°C temperature-rated PUR black cable jacket. The M12 coiled cables are available in straight or right-angled versions. These cables' solution is designed for space-conscious environments, offering a sleek, compact profile when not in use. The M12 coiled cables are perfect for setups where one cable end must remain fixed, ensuring smooth extension and retraction without tangles or clutter. These cables are ideal for applications that must extend/retract with one end fixed.

Features

  • M12 molded assemblies from US production
  • Rated for 500,000 E/R (Extend/Retract) cycles
  • 105°C temperature-rated Polyurethane (PUR) black cable jacket
  • Straight or right-angled versions
  • Custom-length cables are available through the solution center
  • Plastic, stainless steel, and standard coupling nut options are available
View Results ( 8 ) Page
Part Number Datasheet Voltage Rating Wire Gauge - AWG Connector End A Pin Count Connector End B Pin Count IP Rating
1698991 1698991 Datasheet 30 V 24 AWG 8 Position 8 Position IP65, IP67
1698982 1698982 Datasheet 300 V 22 AWG 3 Position 3 Position IP65, IP67
1698984 1698984 Datasheet 125 V 22 AWG 5 Position 5 Position IP65, IP67
1698985 1698985 Datasheet 30 V 24 AWG 8 Position 8 Position IP65, IP67
1698986 1698986 Datasheet 300 V 22 AWG 3 Position 3 Position IP65, IP67
1698983 1698983 Datasheet 300 V 22 AWG 4 Position 4 Position IP65, IP67
1698988 1698988 Datasheet 300 V 22 AWG 4 Position 4 Position IP65, IP67
1698989 1698989 Datasheet 215 VAC/DC 22 AWG 5 Position 5 Position IP65, IP67
Published: 2025-07-25 | Updated: 2025-08-04