Panduit Data Access Ports
Panduit Data Access Ports provide data port and electrical outlet access to equipment without the safety hazards of opening the panel. These Panduit access ports provide the availability to log in to a network at a work site and can be used for reprogramming internal controllers. The circular design allows data access ports to be installed effortlessly using a standard panel punch. The modular design allows for RJ45 jacks, circuit breakers, USB, and other modular connectors to be interchanged at any time for maximum design flexibility. A snap-on mounting plate covers the mounting screws and prevents tampering or unauthorized removal of the access port from the control panel. The data access port includes security measures of a quarter-turn lock and provisions for a padlock. In addition to the Simplex and GFCI outlets, options are available to incorporate standard 45mm European outlets.Features
- Rated type (UL, CSA, NEMA) 4, 4X, and 12 degree of protection
- IP65 ingress rating per IEC 60529
- Rated to UL50, UL50E, UL508A, CSA C22.2 NO. 14-13, and CSA C22.2 NO. 94.1/NO. 94.2
- CE Mark internationally recognized
Applications
- Programmable Logic controllers (PLCs)
- Variable frequency drives (VFDs)
- Industrial networks
Videos
Published: 2019-06-19
| Updated: 2025-01-08