ams OSRAM DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.

Features

  • Excellent color rendering and supreme efficacy
  • Standardize market footprint
  • Available in red, green, blue, deep blue, hyper red, far red, and purple colors

Specifications

  • 2.8mm × 3.5mm PCT package
  • 120° beam angle
  • 2kV ESD withstanding voltage
  • 0.5W power

Applications

  • Architectural lighting
  • Accent and effect lighting
  • Horticulture lighting

Product Overview

Chart - ams OSRAM DURIS® E 2835 Color LEDs
View Results ( 8 ) Page
Part Number Datasheet Description Illumination Colour Vf - Forward Voltage Wavelength/Colour Temperature
GT JTLPS1.13-KKLN-25-1 GT JTLPS1.13-KKLN-25-1 Datasheet Single Colour LEDs GT JTLPS1.13 Green 3 V 525 nm
GF JTLPS1.24-KXK5-1-1 GF JTLPS1.24-KXK5-1-1 Datasheet Single Colour LEDs GF JTLPS1.24 Red 1.9 V 727 nm
GD JTLPS1.14-MFN8-25-1 GD JTLPS1.14-MFN8-25-1 Datasheet Single Colour LEDs GD JTLPS1.14 Blue 3 V 455 nm
GP JTLPS1.14-M2N1-P1P2-1 GP JTLPS1.14-M2N1-P1P2-1 Datasheet Single Colour LEDs GP JTLPS1.14 Purple 2.86 V 455 nm
GY JTLPS1.13-JMKN-5F5G-1 GY JTLPS1.13-JMKN-5F5G-1 Datasheet Single Colour LEDs DURIS E 2835 GY JTLPS1.13 Yellow 3.1 V
GW JTLPS1.1L-MKMP-NC-1 GW JTLPS1.1L-MKMP-NC-1 Datasheet Single Colour LEDs DURIS E 2835 GW JTLPS1.1L Green 3.1 V
GB JTLPS1.13-FVG6-23-1 GB JTLPS1.13-FVG6-23-1 Datasheet Single Colour LEDs GB JTLPS1.13 Blue 3.2 V 465 nm
GR JTLPS1.23-G7H4-45-1 GR JTLPS1.23-G7H4-45-1 Datasheet Single Colour LEDs GR JTLPS1.23 Red 2.2 V 620 nm
Published: 2020-12-22 | Updated: 2026-06-26