onsemi NFAQ0860L3x Intelligent Power Modules
onsemi NFAQ0860L3x Intelligent Power Modules (IPM) are three-phase inverter modules with a high-voltage driver, six IGBTs, and a thermistor. This sensor is suitable for driving Permanent Magnet Synchronous (PMSM) motors, Brushless DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in choosing the control algorithm. onsemi NFAQ0860L3x IPMs provide built-in undervoltage protection (UVP), adjustable overcurrent protection (OCP), and cross-conduction protection.The NFAQ0860L3x modules include ITRIP input to shut down IGBTs and integrated bootstrap diodes and resistors. These modules operate over a -40°C to +125°C temperature range and function at a 450V supply voltage and 600V collector-emitter voltage. Applications include industrial appliances, industrial fans, industrial pumps, and industrial automation.
Features
- Three-phase IGBT module with integrated drivers
- Built-in under-voltage protection
- Integrated bootstrap diodes and resistors
- Cross conduction protection
- Adjustable over-current protection
- ITRIP input to shut down IGBTs
- Thermistor for substrate temperature measurement
- Shut down pin
- Good heat dissipation with DBC
Applications
- Home appliances
- Industrial fans
- Industrial pumps
- Industrial automation
Specifications
- -40°C to +125°C operating temperature range
- 450V supply voltage
- 600V collector-emitter voltage
- 200Vrms isolation voltage
Additional Resources
Published: 2020-06-01
| Updated: 2024-06-06