Nexperia MLPAK33 MOSFETs
Nexperia MLPAK33 MOSFETs offer a 20V maximum gate-source voltage and up to 275mΩ drain-source on-state resistance. These MOSFETs come in an MLPAK33 package and are broken down into two series: PXN and PXP. The PXN N-Channel Trench MOSFETs are logic-level compatible and feature trench MOSFET technology, ultra-low QG and QGD for high system efficiency, and superfast switching with soft-recovery. The PXP P-Channel Trench MOSFETs offer a low 0.8mm profile and low thermal resistance. Nexperia MLPAK33 MOSFETs have an ambient temperature range of -55°C to +150°C.Features
- PXN Series
- Logic-level compatible
- Trench MOSFET technology
- Ultra low QG and QGD for high system efficiency
- Superfast switching with soft-recovery
- Low spiking and ringing for low EMI designs
- MLPAK33 package (3.3mm x 3.3mm footprint)
- PXP Series
- Trench MOSFET technology
- MLPAK33 package (3.3mm x 3.3mm footprint)
- Low thermal resistance
- Low 0.8mm profile
Applications
- PXN Series
- DC-to-DC conversion
- Battery management
- Low-side load switch
- Switching circuits
- PXP Series
- Active clamp circuits
Published: 2021-01-22
| Updated: 2025-07-15