Yamaichi Electronics Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.
View Results ( 16 ) Page
Part Number Datasheet Product Current Rating Card Type Voltage Rating Description
FPS009-4200-0 FPS009-4200-0 Datasheet Card Connectors 500 mA SD 250 V Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT
PJS008-2003-1 PJS008-2003-1 Datasheet Card Connectors 500 mA microSD 50 V Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE
PJS008-2120-0 PJS008-2120-0 Datasheet Card Connectors 500 mA microSD 50 V Memory Card Connectors STD MNT MICRO SD PUSH-PUSH, SMT CONN
PJS008-2003-0 PJS008-2003-0 Datasheet Card Connectors 500 mA microSD 50 V Memory Card Connectors MicroSD Crd Conn SMT Revrs Mnt Push-Push
FPS009-2901-0 FPS009-2901-0 Datasheet Card Connectors 500 mA SD 250 V Memory Card Connectors SD CARD STANDARD MNT PUSH-PUSH
FRS020-3100-0 FRS020-3100-0 Datasheet Card Connectors Combination Memory Card Connectors SD/MMC/MEMORY STICK MINIMUM DEPTH MANUAL
FRS019-3000-0 Card Connectors Combination Memory Card Connectors SD/MMC/MEMORY STICK ONE-SLOT DESIGN
FPS009-2920-0 FPS009-2920-0 Datasheet Card Connectors 500 mA SD 250 V Memory Card Connectors SD Card Conn Top Mnt Push-Push
FUS008U-9000-0 FUS008U-9000-0 Datasheet Card Connectors 500 mA MicroSIM 5 V Memory Card Connectors CLAM SHL TYPE 8 PIN MICRO SIM CARD CONN
PJS008U-3000-0 PJS008U-3000-0 Datasheet Card Connectors 500 mA microSD 50 V Memory Card Connectors MicroSD Card Conn Ver Dip Mnt Manual
Published: 2012-06-12 | Updated: 2022-03-11