Vox Power Configurable Power Supplies

Vox Power Configurable Power Supplies feature conduction-cooled solutions with the NEVO+600, NEVO+1200, and VCCM600 series in a compact footprint. The NEVO+600 and VCCM600 PSUs offer up to 600W power ratings, while the NEVO+1200 series has up to 1200W ratings. These power supplies accommodate unlimited output module configurations for ultimate design flexibility. Vox Power Configurable Power Supplies are ideal for robotics, avionics, telecommunications, and other applications where size, power density, and weight matter.

Applications

  • Medical equipment (NEVO+600M, NEVO+1200M, and VCCM600M)
  • Test and measurement equipment
  • Robotics
  • Oil and gas
  • Telecommunications
  • Military (VCCM600)
  • Laboratory and analysis equipment
  • Displays
  • Avionics
  • LED lighting
  • Retrofit of legacy PSUs
  • Lasers

Videos

Published: 2024-02-06 | Updated: 2025-04-10