Vishay / Sprague TMCU Solid Tantalum Surface-Mount Chip Capacitors
Vishay / Sprague TMCU Solid Tantalum Surface-Mount Chip Capacitors offer a 0.1µF to 220µF capacitance range, ±10% or ±20% capacitance tolerance, and 35VDC maximum voltage rating. TMCU capacitors are compatible with high-volume automatic pick-and-place equipment, qualified to EIA-717, and feature a small size with a low profile. Vishay TMCU capacitors are ideal for industrial and general-purpose applications.Features
- Small size
- Low profile
- Surface-mount design
- Compatible with high-volume automatic pick-and-place equipment
- Qualified to EIA-717
Applications
- Industrial
- General purpose
Specifications
- 0.1µF to 220µF capacitance range
- ±10% or ±20% capacitance tolerance
- Terminations
- Case UA: 100 % matte tin
- Case UB: Ni / Pd / Au
- 2.5VDC to 35VDC voltage rating
- Moisture sensitivity levels (MSL)
- 1 (UA case size)
- 3 (UB case size)
- -55°C to +125°C operating temperature range
Dimensions (MM)
Published: 2022-01-19
| Updated: 2024-11-06