Vishay / Sfernice D2TO35M Surface-Mount Power Resistors
Vishay/Sfernice D2TO35M Surface-Mount Power Resistors are non-inductive devices with multi-pulses capabilities. These resistors feature 35W power at 25°C case temperature, 10Ω to 10KΩ resistance range, 500V limiting element voltage, 7.14KΩ critical resistance, and ≤0.1μH inductance. The D2TO35M resistors are AEC-Q200 qualified and are available in a TO-263 (D2PAK) style package. These resistors are used in battery management systems, power supplies, high-speed switching, industrial welding machines, and load resistor snubbers.Features
- Thick film technology
- Non-inductive
- 35W power @25°C case temperature
- 100K pulses qualified
- AEC-Q200 qualified
- Resistor isolated from the metal tab
- Solder reflow secure at 270°C/10s
- Available in TO-263 (D2PAK) style package
Specifications
- 10Ω to 10KΩ resistance range
- 500V limiting element voltage
- 7.14KΩ critical resistance
- ≤0.1μH inductance
- ≥104MΩ insulation resistance
- -55°C to 175°C temperature range
- +2% to +10% tolerance range
Applications
- Industrial:
- Power supplies
- Current sensing
- Power conversion
- High-speed switching
- Pulse generation
- Load resistor snubbers
- Pulse-handling
- Welding machines
- Test equipment and control boards
- Automotive:
- Battery management systems
- Precharge
- Discharge and active discharge for inverters
Dimensional Diagram
Published: 2024-10-22
| Updated: 2024-11-13