Vishay / Dale WSLF1206 Power Metal Strip Resistors
Vishay / Dale WSLF1206 Power Metal Strip Resistors feature a proprietary processing technique that produces low 0.3mΩ to 3mΩ resistance values. The resistors are constructed of solid metal manganese-copper and nickel-chromium-aluminum alloys with a resistive element. The WSLF1206 series offers very low inductance and thermal EMF ratings. The resistors are RoHS compliant and available in a 1206 size code. The Vishay / Dale WSLF1206 Power Metal Strip Resistors are ideal for all current sensing and pulse applications, including switching and linear power supplies, instruments, power amplifiers, shunts, inverters, and battery management.Features
- Proprietary processing technique produces low resistance values
- Solid metal manganese-copper and nickel-chromium-aluminum alloy resistive element
- Low TCR value
- Low inductance
- Low thermal EMF
- Sulfur resistant
- Lead- and halogen-free, RoHS compliant
- 1206 size code
Applications
- Current and pulse sensing
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Power shunts
- Power inverters
- Battery management
Specifications
- 4W to 5W power rating range
- 0.3mΩ to 3mΩ resistance value range
- <20ppm/°C TCR rating
- 0.5nH to 5nH inductance range
- <3μV/°C thermal EMF rating
- -65°C to +170°C operating temperature range
Additional Resources
Published: 2024-03-18
| Updated: 2024-08-20