Teltonika RUT241 Industrial Cellular Routers

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include  4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.

Features

  • Connectivity:
    • 4G LTE Cat 4 up to 150Mbps
    • 3G up to 42Mbps
    • 2G up to 236.8kbps
  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
  • Wireless access point with Hotspot functionality
  • Automatic switching to the available backup connection
  • For remote management, access, and VPN services
  • 83mm x 25mm x 74mm dimensions

Specifications

  • <6.5W maximum power consumption
  • -40°C to 75°C operating temperature range
  • 10% to 90% non-condensing operating humidity range
  • IP30 ingress protection rating

Applications

  • Internet of Things (IoT)
  • M2M solutions

Videos

Tech Support

For technical support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

View Results ( 12 ) Page
Part Number Datasheet Interface Type Supply Voltage - Min Supply Voltage - Max Dimensions Power Consumption RAM IP Rating Processor Type Number of Ports Operating Supply Voltage Protocol - WiFi - 802.11 Frequency
RUT241087000 RUT241087000 Datasheet
RUT2410300G0 RUT2410300G0 Datasheet Ethernet 9 V 30 V 83 mm x 25 mm x 74 mm 6.5 W 128 MB IP30 2 Port 9 V to 30 V 802.11 b/g/n
RUT241210000 RUT241210000 Datasheet RJ-45 9 VDC 30 VDC 83 mm x 74 mm x 25 mm 6.5 W 128 MB IP30 Mediatek 1 x LAN, 1 x WAN 9 VDC to 30 VDC 802.11b/g/n
RUT241230000 RUT241230000 Datasheet RJ-45 9 VDC 30 VDC 83 mm x 74 mm x 25 mm 6.5 W 128 MB IP30 Mediatek 1 x LAN, 1 x WAN 9 VDC to 30 VDC 802.11b/g/n
RUT241235000 RUT241235000 Datasheet RJ-45 9 VDC 30 VDC 83 mm x 74 mm x 25 mm 6.5 W 128 MB IP30 Mediatek 1 x LAN, 1 x WAN 9 VDC to 30 VDC 802.11b/g/n
RUT241001000 RUT241001000 Datasheet
RUT241033000 RUT241033000 Datasheet SPI 9 V 30 V 83 mm x 25 mm x 74 mm 6.5 W 128 Mb IP30 9 V to 30 V 580 MHz
RUT241098000 RUT241098000 Datasheet SPI 9 VDC 30 VDC 83 mm x 25 mm x 74 mm 6.5 W 128 MB IP30 580 MHz
RUT241010000 RUT241010000 Datasheet
RUT241065000 RUT241065000 Datasheet Ethernet 9 V 30 V 83 mm x 74 mm x 25 mm 6.5 W 128 MB IP30 Mediatek 2 Port 9 V to 30 V WiFi 580 MHz
Published: 2023-08-09 | Updated: 2025-07-30