Features
- Small package
- Typical voltage of VZ is accorded to E24 series
- -55°C to 150°C Storage temperature
Packaging & Internal Circuit
View Results ( 10 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Zz - Zener Impedance | Zener Current |
|---|---|---|---|---|
| MUZ16V,LF | ![]() |
16 V | 35 Ohms | 100 nA |
| MUZ36V,LF | ![]() |
36 V | 100 Ohms | 100 nA |
| MUZ12V,LF | ![]() |
12 V | 30 Ohms | 100 nA |
| MUZ20V,LF | ![]() |
20 V | 70 Ohms | 100 nA |
| MUZ24V,LF | ![]() |
24 V | 70 Ohms | 100 nA |
| MUZ30V,LF | ![]() |
30 V | 100 Ohms | 100 nA |
| MUZ5V6,LF | ![]() |
5.6 V | 30 Ohms | 1 uA |
| MUZ6V2,LF | ![]() |
6.2 V | 30 Ohms | 2.5 uA |
| MUZ6V8,LF | ![]() |
6.8 V | 30 Ohms | 1.5 uA |
| MUZ8V2,LF | ![]() |
8.2 V | 30 Ohms | 100 nA |
Published: 2021-03-31
| Updated: 2022-03-11