Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables
Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables are low-loss, highly flexible foam-core micro coax cables. The Amphenol Times Microwave Systems PT-047 is designed for space satellite programs with high-performance characteristics, such as a -65°C to +150°C operating temperature range, making the series ideal for use in a wide variety of applications. The broad frequency range (up to 70GHz) and strong durability are useful in medical, test equipment, and RF designs.Features
- High performance in a compact size
- Extremely rugged and low loss
- Broad frequency range up to 70GHz
- Flex tested to over a million cycles
- In-the-box flexible alternative to 047 Semi-Rigid
Applications
- Aerospace and defense
- Test and measurement
- 5G and telecom
- Medical equipment
Specifications
- 1.52mm maximum diameter
- 6.35mm bend radius (centerline)
- 83.3pF/m capacitance
- 4.17ns/m delay
- 0.52dB/m insertion lossat 18GHz
- 81% velocity of propagation
- 50Ω impedance
- 90dB shielding
- -65°C to +150°C operating temperature range
Product Call-Outs
Published: 2021-08-03
| Updated: 2025-10-10