Texas Instruments TXB0606 Auto-Bidirectional Level Translators
Texas Instruments TXB0606 Auto-Bidirectional Level Translators are 6-bit non-inverting autobidirectional translator that uses two separate configurable power-supply rails. These translators can be used to remedy voltage-domain mismatches and to boost signals in long-cabling transmission applications. The TXB0606 translators leverage a patented design to achieve high data throughput for memory-intensive interfaces without signal integrity losses associated with excessive output parasitic capacitance. These auto-bidirectional translators support high-speed interfaces such as QSPI, OSPI, and eSPI. Typical applications include data center and enterprise computing, desktop PC, and personal electronics.
Features
- 0.9V to 2V on A port and 1.65V to 3.6V on B port
- Minimum data rates:
- >130Mbps (15pF load, 1.8V to 3.3V)
- >100Mbps (100pF load, 1.8V to 3.3V)
- Supports high-speed interfaces such as QSPI, OSPI, eSPI
- VCCA <, =, > VCCB is acceptable
- No direction control signal needed
- VCC isolation feature: if either VCC input is at GND, all outputs are in the high-impedance state
- Schmitt-trigger inputs allow for slow or noisy inputs
- Output Enable (OE) input circuit referenced to VCCA
- IOFF supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- A port:
- 2000V human-body model (A114-B)
- 1000V charged-device model (C101)
- B port:
- 2000V human-body model (A114-B)
- 1000V charged-device model (C101)
- A port:
Applications
- Data center and enterprise computing
- Desktop PC
- Personal electronics
Typical Application Block Diagram
Functional Block Diagram
Typical Application Operating Circuit
Published: 2026-06-25
| Updated: 2026-07-06