Texas Instruments LP5861TEVM Evaluation Module
Texas Instruments LP5861TEVM Evaluation Module demonstrates the features of the LP5861T LED matrix driver. The LP586x graphical user interface (GUI) interfaces with USB2ANY to the LP5861TEVM. The TI LP5861TEVM evaluation module implements SPI and I2C inputs via the USB2ANY interface adapter.Features
- 18-channel high-current LED driver
- 8-bit analog and 8-bit or 16-bit PWM dimming
- LP586x GUI controls the evaluation module
- SPI, I2C, Vsync, IFS, EN signal input from USB2ANY interface adapter
Applications
- Major and smart home appliance
- IR module for video surveillance and IP camera
- Laser diode in an optical module
- Smart speaker
Kit Contents
- LP5861T evaluation module
- USB2ANY interface adapter with ribbon cables and USB cable
Layout
Hardware Connection
Default Jumper Setting
Published: 2023-08-09
| Updated: 2023-08-21