Texas Instruments DRV8762-Q1 H-Bridge Gate Driver

Texas Instruments DRV8762-Q1 H-Bridge Gate Driver is an integrated smart gate driver for 48V automotive H-Bridge applications. The device provides two half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs for automotive motor-control systems.

The DRV8762-Q1 utilizes an external 12V supply and an integrated bootstrap diode to generate the correct high-side gate-drive voltages. The TI DRV8762-Q1 H-Bridge Gate Driver includes Smart Gate Drive architecture, configurable peak gate-drive current, and closed-loop automatic deadtime insertion. Furthermore, the device features a trickle-charge pump that supports 100% PWM duty-cycle control and an overdrive gate-drive voltage for external switches.

The gate driver is ideal for 48V automotive motor control applications, automotive body motors, transmission actuators, and automotive BDC motors. Integrated low-side current-sense amplifiers, SPI-based diagnostics, protection features, and configurable device responses help support robust motor-drive system designs with fewer external components.

Features

  • DRV8762-Q1 AEC-Q100 test guidance for automotive applications with device ambient temperature of -40°C to +125°C
  • H-bridge gate driver for driving four N-channel MOSFETs
  • Wide operating voltage range of 8V to 85V
  • Bootstrap architecture for high-side gate driver operation
  • Average gate switching current of 50mA for driving 400nC MOSFETs at 20kHz
  • Trickle charge pump for 100% PWM duty cycle support and external cut-off or reverse-polarity protection circuits
  • Smart Gate Drive architecture
    • 8-level configurable peak gate-drive current up to 224mA source and 448mA sink
    • Closed-loop automatic deadtime insertion based on gate-source voltage monitoring
    • Configurable soft shutdown to minimize inductive voltage spikes during overcurrent shutdown
  • Low-side current-sense amplifier
    • 1mV low input offset across temperature
    • 4-level adjustable gain
    • Adjustable output bias for unidirectional or bidirectional sensing
  • SPI-based detailed configuration and diagnostics
  • Dedicated ASCIN pin for motor braking control with active short circuit
  • Protection features
    • Battery and power-supply voltage monitors
    • MOSFET VDS and Rsense overcurrent monitors
    • MOSFET VGS gate fault monitors
    • Device thermal warning and shutdown
    • Fault condition indicator pin

Applications

  • 48V Automotive motor control applications
  • Automotive body motors
  • Transmission actuators
  • Automotive BDC motors

Specifications

  • One full bridge
  • Control modes
    • Independent half-bridge
    • PWM
  • Topology
    • External FET
    • Multi-channel
  • Sleep current of 4.5µA
  • Logic input support of 3.3V and 5V
  • DRVOFF pin for the independent driver disable
  • High-voltage nSLEEP wake-up pin
  • 4x and 2x PWM modes
  • Package
    • 48-pin QFN package
    • Package size of 7mm x 7mm

Simplified Schematic

Schematic - Texas Instruments DRV8762-Q1 H-Bridge Gate Driver
Published: 2026-06-26 | Updated: 2026-07-06