Altera Agilex™ 3 FPGAs & SoC FPGAs

Altera Agilex™ 3 FPGAs and SoC FPGAs enable designers to optimize performance for cost-optimized designs. Agilex 3 devices bring Altera's HyperFlex FPGA architecture to these smaller devices, providing a 1.9x performance improvement over Altera's previous cost-optimized family, Cyclone V, as well as higher speed transceivers, and adding memory support for LPDDR4. A small form factor is essential for these applications, and Agilex 3 devices utilize Intel's innovative variable pitch BGA packaging technology, enabling up to 22% more balls in the same footprint as traditional 0.8mm packages while maintaining the same 0.8mm PCB design rules. With on-chip dual Arm® Cortex®-A55 cores and hardened peripherals, these Altera devices offer high functionality in a small package. 

Features

  • Upgraded performance - brings high performance to power and cost-optimized space with Altera’s industry-leading HyperFlex Gen 2 core fabric technology, as well as power-efficient transceiver I/Os
  • Built for artificial intelligence (AI) and machine learning (ML), provides AI and DSP capabilities via FPGA logic fabric infused with AI tensor blocks
  • Enhanced security module with encryption, authentication, and tamper protection
  • Embedded dual Arm Cortex-A55 processors with advanced caching and hardened peripherals for high-efficiency, embedded mid-range processor-based subsystem to augment FPGA functionality and/or pair with external host-class CPUs
  • Advanced connectivity - access Altera's emerging connectivity technologies, including general-purpose I/O, specialty I/O (LVDS, MIPI D-PHY), differential transceiver I/O, low-power hard IP blocks (PCIe 3.0, 10GbE Ethernet), and external memory interface (LPDDR4 hardened controller)

Applications

  • Industrial
    • AI in smart factories
    • Smart factory automation
    • Sensors/motors/connectivity, functional safety, and security
    • I/O modules and Internet of Things (IoT) devices
    • Tiny PLC and edge AI
  • Medical
    • Diagnostic imaging and videos
    • Patient monitoring
  • Surveillance, retail, and consumer
    • Smart cities/retail, V2X
    • Trucks, bus systems, trains/railways, and EV charging
    • Vision processing
  • Video processing
    • Connectivity and video processing
    • Video over IP​
    • Consumer electronics​ (AR/VR, drones, gaming)

Agilex FPGA portfolio expansion

Chart - Altera Agilex™ 3 FPGAs & SoC FPGAs

Videos

Management moved to DC-SCM

Block Diagram - Altera Agilex™ 3 FPGAs & SoC FPGAs

OIA building blocks

Application Circuit Diagram - Altera Agilex™ 3 FPGAs & SoC FPGAs

Add-in card with AMC

Location Circuit - Altera Agilex™ 3 FPGAs & SoC FPGAs

Overview

Location Circuit - Altera Agilex™ 3 FPGAs & SoC FPGAs
Published: 2024-03-20 | Updated: 2026-06-24