TE Connectivity / Linx Technologies L1/L5 Splatch GNSS Chip Antennas
TE Connectivity's (TE) / Linx Technologies L1 / L5 Splatch GNSS Chip Antennas support GPS, Galileo, Beidou, NavIC, and QZSS systems in the L1 / E1 / B1 and L5 / E5 / B2A bands. These antennas are available in a small form factor with a low profile of 1mm and an ultra-small footprint of 14mm x 10.75mm, ideal for Internet of Things (IoT) applications where PCB surface area is limited. The chip antenna is designed for reflow-soldering mounting directly to a PCB for high-volume applications, and they use a grounded-line technique to improve performance when subjected to nearby sources of interference. TE / Linx Technologies L1 / L5 Splatch Antennas are suitable for home automation, asset tracking, telematics, automotive, communication systems, and smart agriculture.Features
- Supports GPS, Galileo, Beidou, NavIC, and QZSS systems in L1 / E1 / B1 and L5 / E5 / B2A bands
- Onboard SMD PCB antenna assembly and no matching circuits required
- Compact passive patch antenna, linear polarization
- Available in tape-and-reel packaging for automatic mounting
- RoHS 2.0 compliant, road vehicle compliant, REACH compliant
Applications
- IoT
- Home automation
- Asset tracking
- Telematics
- Automotive
- Communication systems
- Smart cities
- Vehicle to vehicle
- Positioning
- Smart agriculture
Specifications
- Frequency range
- 1176MHz
- 1562MHz / 1575MHz / 1602MHz
- 1.2dBi to 2.7dBi peak gain
- -2.6dB to -1.9dB average gain
- 50Ω feed point impedance
- Linear polarization
- 14mm x 10.75mm x 1mm dimensions
- Surface-mount design
- -40°C to +105°C operating temperature range
Dimensions
Published: 2024-08-09
| Updated: 2024-08-21