TE Connectivity / Linx Technologies CSH SMA Bulkhead Jack to U.FL Plug Cable Assembly

TE Connectivity's (TE) Linx Technologies CSH SMA Bulkhead Jack to U.FL Plug Cable Assembly offers a 50Ω impedance rating, 200VAC withstanding voltage, and 500MΩ insulation resistance. This cable assembly features an SMA bulkhead jack (female socket) and U.FL-type plug (female socket) on a 100mm or 200mm length of 1.32mm coaxial cable. A washer and 1/4"-36UNS hex nut for bulkhead mounting are supplied with the SMA connector. TE Linx CSH Cable Assemblies have been tested to meet requirements for corrosion resistance, vibration, mechanical, and thermal shock. 

Features

  • 1.32 mm double-shielded 50 Ω coaxial cable
  • SMA jack (female socket)
    • Gold-plated
    • Bulkhead mount
    • Gold plated brass washer and 1/4”-36UNS hex nut provided
  • U.FL-type plug (female socket) compatible with
    • MHF1
    • AMC
    • UMCC

Specifications

  • 50Ω impedance
  • ≤1.3 at 6GHz voltage standing wave ratio (VSWR)
  • 500MΩ insulation resistance
  • 200VAC withstanding voltage
  • -40°C to +90°C operating temperature range
Published: 2020-08-25 | Updated: 2024-09-30