TDK BCL3520FT-D Inductors
TDK BCL3520FT-D Inductors are designed for automotive power circuits and feature a small footprint with dimensions of 3.3mm x 3.5mm x 2mm. These power inductors offer a typical DC resistance range of 2.7mΩ to 10mΩ, a typical rated current range of 6.6A to 15.9A, and a rated voltage of 40V. The BCL3520FT-D modules use a flat wire instead of a standard round wire, reducing heat generation and power loss. These high-reliability inductors can be used in high-temperature environments up to +155°C. The BCL3520FT-D inductors from TDK are AEC-Q200 compliant.
Features
- Wound metal design
- Properties of metallic materials handle larger currents than ferrite materials
- Achieves low Rdc in metal products due to use of high-μ materials
- Fully encapsulated coil with magnetic material minimizes leakage flux
- Usable in high-temperature environments with an upper temperature limit of +155°C
- Compliant with AEC-Q200 (automotive products)
Applications
- Automotive-related equipment
- LEDs
- Engine control modules (ECM)
- Advanced driver assistance systems (ADAS)
- Body control modules (BCM)
- Automotive power supply circuits
- ADAS
- xEVs
- Camera modules
Specifications
- 0.15μH to 1μH inductance
- ±20% tolerance
- 5.7A to 13.4A maximum rated current range
- 3.7mΩ to 12mΩ maximum DC resistance range
- 40V maximum rated voltage
- -55°C to +155°C operating temperature range
Characteristics
Published: 2025-09-30
| Updated: 2026-07-02