Taoglas MA344 3-in-1 GNSS & Cellular Magnet Mount Antenna

Taoglas MA344 3-in-1 Antennas combine GNSS positioning and cellular MIMO connectivity into a single compact solution for space-constrained applications. The 3-in-1 design integrates a GNSS antenna with dual cellular elements to support simultaneous location tracking and wireless communication. MA344 antennas feature a magnetic mount for fast and secure installation on metallic surfaces, making them suitable for mobile and temporary deployments. The integrated structure simplifies system design by reducing the need for multiple antennas, cables, and mounting points. Taoglas MA344 3-in-1 Antennas are engineered for reliable performance and support applications that require both positioning data and cellular connectivity in a durable, easy-to-deploy format.

Features

  • 3-in-1 antenna with GNSS and cellular MIMO integration
  • Combined positioning and communication solution
  • Magnetic mount for quick installation
  • Compact, low-profile housing
  • Integrated antenna design reduces system complexity

Applications

  • Telematics and fleet systems
  • Asset tracking devices
  • Mobile and vehicle-mounted equipment
  • Industrial IoT systems requiring GNSS and cellular connectivity

Specifications

  • 1x active multi-band GNSS (L1/L5)
  • 2x wideband cellular MIMO (600MHz to 6000MHz)
  • IP67 waterproof enclosure
  • 2m of RG-174LL cable
  • SMA(M) connector
  • Ø58.9mm x 65mm dimensions
  • 50Ω impedance
  • 10W maximum input power rating
  • -40°C to +85°C operating temperature range

GNSS Bands & Constellations

Chart - Taoglas MA344 3-in-1 GNSS & Cellular Magnet Mount Antenna
Published: 2026-06-11 | Updated: 2026-08-24