STMicroelectronics STEVAL-MIC008A Mic Daughter Board

STMicroelectronics STEVAL-MIC008A Mic Daughter Board contains two MP23DB01HP MEMS microphones. The STMicroelectronics STEVAL-MIC008A features a coupon concept that allows easy performance testing of MEMS microphones. The board is a daughterboard for all STM32H7 discovery kits.

Features

  • Two MP23DB01HP bottom port digital MEMS microphones
  • Voltage supply from 1.52 to 3.6V
  • 135dBSPL acoustic overload point
  • Omnidirectional sensitivity
  • Two different operation modes (low power and performance mode)
  • Sensitivity -41dBFs ±1dB
  • RoHS compliant
Published: 2023-03-30 | Updated: 2023-04-06