Stackpole Electronics Kelvin Termination Metal Alloy Resistors
Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, low resistance value, and a low TCR. Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.
Features
- Metal element current sensing resistor
- Halogen-free
- Lead-free
- RoHS/REACH compliant
Specifications
- CSSK series
- 3W maximum power rating at 70°C
- ±50ppm/°C to ±100ppm/°C TCR range
- ±0.5% to ±5% tolerance range
- >100MΩ insulation resistance rating
- -55°C to 170°C operating temperature range
- 25°C ±5°C storage temperature range
- 60% ±20% humidity rating
- HCSK series
- 12W permanent power
- -55°C to 170°C operating temperature
- ±50ppm/°C to ±110ppm/°C TCR range
Datasheets
CSSK Power Derating Curve
HCSK Power Derating Curve
Videos
Published: 2024-01-08
| Updated: 2026-02-03