Sensirion SLS-1500 Compact Liquid Flow Meter Kit
Sensirion SLS-1500 Compact Liquid Flow Meter Kit enables precise, non-invasive measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure superior biocompatibility. The flow path of the Sensirion SLS-1500 liquid flow sensor is formed by an especially thin-walled, straight tube that assures high sensitivity.Features
- High chemical capability
- Modular electrical interface
Specifications
- Interface options
- Digital
- I2C-Bus
- RS485-Bus
- USB cable
- Analog
- Voltage output (0-10V)
- Additional operation modes
- Digital
- Full-scale flow rate: 40ml/min
- Sensor output limit: 65ml/min
- Flow detection response time: 20ms
- Response time on power-up: 25ms
- Temperature range
- Operating: +5°C to +50°C
- Storage: -10°C to +60°C
- Recommended operating pressure: 12 bar (175psi)
- Burst pressure: 25 bar (360psi)
- Power supply range: 4.0V to 6.0V
- Operating current: 5.1mA
- Dimensions: 59mm x 31.5mm x 18mm
- Total mass: ~40g
- Protection class: IP54
Kit Contents
- Liquid flow meter SLS-1500
- PC software (viewer and data export tool)
- SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC
- SCC1-Analog sensor cable with 0 to 10V voltage output
- Fluidic connection material for 1/4-28 flat-bottom ports
Additional Resources
Published: 2019-07-17
| Updated: 2023-05-09