Senseair K30 Sensors

Senseair K30 Sensors are customizable OEM modules designed for integration into host devices for various sensing and control applications. The Senseair K30 Sensors offer flexibility with two analog and two digital outputs. These can be configured using the Senseair Development Kit or other custom software.

Features

  • Easy to configure
  • Two analog outputs
  • Two digital outputs
  • Maintenance free

Applications

  • Customizable OEM module for host devices
  • Sensing applications
  • Control applications
  • Integration into various host apparatus

Videos

Published: 2024-11-14 | Updated: 2024-12-11