STMicroelectronics STEVAL-MKI260KA Evaluation Kit

STMicroelectronics STEVAL-MKI260KA Evaluation Kit is designed to evaluate the NBP8FD4S battery pressure monitor sensor. This kit is supported by the STEVAL-MKI109D evaluation platform. The STEVAL-MKI109D includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. The STEVAL-MKI260KA evaluation kit is composed of a generic DIL24 adapter board (STEVAL-MKIGIBV5), a flat cable, and a square PCB mounting the NBP8FD4S battery pressure monitor sensor. This evaluation kit is ideal for battery monitor applications.

Features

  • User-friendly NBP8FD4S board
  • Complete NBP8FD4S pinout for a standard DIL 24 socket
  • RoHS compliant
  • Fully compatible with the STEVAL-MKI109D evaluation platform
Published: 2026-10-14 | Updated: 2026-10-28