Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit
Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit is a hardware platform focused on Machine Learning (ML) and Edge AI. The kit enables the evaluation of Infineon's ML platform, DEEPCRAFT™ Studio, and deployment of ML models and other software products. This evaluation kit offers rapid prototyping and development of embedded systems, using the PSOC Edge E84 MCU. The KITPSE84AITOBO1 kit carries a PSOC Edge E84 MCU with 512Mbit QSPI Flash, 128Mbit octal RAM, and a SIP-based wireless interface based on a CYW55513 AIROC™ Wi-Fi® and BLUETOOTH® combo. The kit features an onboard programmer/debugger (KitProg3), SWD debug header, a MIPI-DSI connector, speaker interface, USB host and device interfaces, IO expansion headers, an IMU sensor, a magnetometer, a barometric pressure sensor, a radar, two analog microphones (PDM interface), and an image sensor.
This evaluation kit from Infineon Technologies helps accelerate time-to-market by enabling ML/AI-powered application designs. The KITPSE84AITOBO1 also offers comprehensive documentation and a robust ecosystem, including ModusToolbox™, Zephyr® OS, and full use of Infineon's DEEPCRAFT AI suite.
Features
- PSE846GPS2DBZC4 PSOC™ Edge E84 MCU
- CYW55513IUBGT AIROC CYW55513 Wi-Fi + Bluetooth combo chip
- BGT60TR13C 60GHz radar
- IM73A135V01 analog microphone
- IM73D122V01 digital microphone
- DPS368 barometric pressure sensor
- S25FS128SAGBHM203 16MB Flash memory
- S70KS1283GABHI020 16MB PSRAM
- KitProg3 onboard SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
- Supports 1.8V and 3.3V operation
Applications
- Smart homes
- Smart thermostats
- Smart locks
- Smart home appliances
- Robotics
- Vacuum cleaners
- Vacuum robots
- Service robots
- Industrial robotics
- Human Machine Interfaces (HMIs)
- Appliances
- Industrial HMI
- Factory automation
- Wearables
- Fitness watches
- AR/MR/VR glasses and accessories
- Audio accessories
Kit Contents
- PSOC Edge E84 AI evaluation board
- 0V7675 DVP camera module
- Quick start guide
Videos
Board Layout