ROHM Semiconductor RNxMFH Automotive Grade PIN Diodes
ROHM Semiconductor RNxMFH Automotive Grade PIN Diodes are available in ultra-small mold packages suitable for high-frequency switching. These PIN diodes offer high reliability, low capacitance, and low high-frequency forward resistance. The ROHM RNxMFH PIN diodes are designed using epitaxial planar type construction and come in SOD-523 or SOD-323FL packages. These PIN diodes are RoHS compliant and operate within a -55°C to +150°C temperature range.
Features
- High reliability
- Ultra small mold type
- Low high-frequency forward resistance (rF)
- Low capacitance
- Single configuration
- AEC-Q101 qualified
- SOD-523 or SOD-323FL package types
- Epitaxial planar structure
- RoHS compliant
Applications
- RN242SMFH - high-frequency switching
- RN781VMFH and RN789FMFH
- Auto gain control circuits
- Antenna amplifiers and attenuators
Specifications
- 1.0V maximum forward voltage
- Maximum reverse voltage
- 30V for RN242SMFH
- 100V for RN781VMFH and RN789FMFH
- Maximum forward current
- 100mA for RN242SMFH
- 50mA for RN781VMFH and RN789FMFH
- Maximum reverse current
- 0.1µA for RN242SMFH
- 10µA for RN781VMFH and RN789FMFH
- Maximum capacitance between terminals
- 0.35pF for RN242SMFH
- 0.4pF for RN781VMFH and RN789FMFH
- Maximum high-frequency forward resistance
- 3.0Ω at 3.0mA/100MHz for RN242SMFH, 1.5Ω at 10mA/100MHz
- 4.0Ω at 10mA/100MHz for RN781VMFH and RN789FMFH
- +150°C maximum junction temperature range
- -55°C to +150°C storage temperature range
Schematic
Published: 2025-07-29
| Updated: 2026-06-24