Renesas Electronics TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU)
Renesas Electronics TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU) enables users to evaluate, prototype, and develop IoT devices based on the Synergy™ S3A6 48MHz Arm® Cortex®-M4 Microcontrollers. These devices provide a host of analog and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the S3A6 MCUs with access to all pins, standardized expansion ports, and preinstalled demo software.The Renesas Electronics TB-S3A6 Target Board Kit features a pre-installed Synergy S3A6 Arm Microcontroller in a 100-pin quad flat pack package.
Features
- Pre-installed Synergy S3A6 Arm Microcontroller
- Access to all pins and onboard peripherals of the Synergy S3A6 MCU
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through, and debug code with the e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy
- Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
- Human-machine interface (HMI) functionality with a capacitive touch sensing unit (CTSU), a segment LCD controller, and user push buttons
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision onboard crystals or lower precision internal clock
- Security and encryption functions enable secure data communications and storage, with support for industry-standard algorithms such as AES 128/256 and GHASH
- Safety features include hardware diagnostics, memory protection, and watchdog timeout
- Debugging and programming with J-Link® OB onboard
Additional Resources
Board Layout
Published: 2017-10-04
| Updated: 2023-05-31