Renesas Electronics RAA211x DC-DC Regulators
Renesas Electronics RAA211x DC-DC Regulators support most industrial supply rails with one pin-out. The RAA211x regulators offer flexible design portability, compatible pinouts, best-in-class load-regulation accuracy, and peak-current-mode control with internal compensation. An optional external bias LDO input can reduce power dissipation across the load range. The Renesas Electronics RAA211x DC-DC Regulators are available in a 4mm x 3.5mm QFN or an HTSSOP package.
Features
- Adjustable VOUT from 0.8V to ~90% of VIN
- Default 400kHz or adjustable switching frequency from 200kHz to 800kHz
- Load regulation accuracy
- ±1% from -40°C to +125°C
- ±0.5% at +25°C
- PFM operation and DEM at light load with integrated external bias LDO and Power Good indicator
- 95μA typical quiescent current
- Cycle-by-cycle peak and valley current limit, input voltage UVLO, output voltage undervoltage (short-circuit) protection, and thermal shutdown
- The package pins are assigned to ease the layout
- Peak current mode control with internal compensation to reduce BOM and simplified power design
- 2A to 5A maximum continuous load current range
- 35V to 76V absolute maximum supply voltage range
- 835 is async, while 250/450/630/820 are sync bucks
- Package options
- 4mm x 3.5mm QFN
- HTSSOP
Applications
- Industrial power systems
- Distributed power supplies and general-purpose POL
- Telecommunication base station power supplies
- High-voltage single-board systems or unregulated wall transformers
- Mobility devices using more than 8-cell battery packs
Published: 2023-05-05
| Updated: 2026-09-25