Renesas Electronics ZSSC3240 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3240 Sensor Signal Conditioner (SSC) IC enables highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. This SSC IC accommodates nearly all resistive bridge-sensor types (from 1mV/V up to 500mV/V) and features digital communication/calibration interfaces such as SPI, I²C, and One-Wire-Interface (OWI). The ZSSC3240 IC comes with an integrated 26-bit calibration math Digital Signal Processor (DSP), an on-chip temperature sensor, and a programmable 16-bit Digital-to-Analog-Converter (DAC). This SSC device is optimized for high accuracy and offers excellent high-performance sensing solutions with a fully corrected signal at the digital output. Typical applications include pressure-, flow-, and level-sensing, factory automation, medical applications, and energy-efficient solutions.  

Features

  • Digital communication and calibration interfaces:
    • SPI up to 10MHz
    • I²C (standard, fast, and high-speed modes)
    • One-Wire-Interface (OWI) up to 100kBit/s
  • Accommodates nearly all resistive bridge sensor types (signal spans from 1mV/V up to 500mV/V)
  • Supports different sensor element configurations:
    • Resistive bridge or half-bridge
    • Resistive divider string
    • Voltage source
  • On-chip temperature sensor
  • External temperature sensing supported:
    • Sensor-bridge as a temperature detector
    • External diode
  • Support for Pt100
  • Support for extra regulation by an external transistor, for example, JFET
  • On-chip voltage regulators for sensor supply and IC operation
  • Programmable 16-bit digital-to-analog-converter and output:
    • (0V to 1V) or (0V to 5V) absolute voltage output
    • VDD-ratiometric voltage output
    • 4mA to 20mA current-loop output supported
    • 0V to 10V absolute-voltage output supported
  • Programmable 24-bit sensor-signal-conditioning mathcore
  • Reprogrammable, Nonvolatile Memory (NVM)
  • Programmable measurement scheduler for continuous sensing applications, with an optimized balance of
    • Energy consumption
    • Output update rate
  • Sensor-signal-conditioning accuracy
  • Self-diagnostic coverage and system safety
  • On-chip diagnostics:
    • Sensor connection
    • Broken-chip-check/chipping-check
    • Memory integrity

Applications

  • Calibrated, continuously operating sensors with digital interface and/or analog output:
    • Voltage or current loop output (absolute or ratiometric)
  • Enables smart, digital sensors for energy-efficient solutions
  • Industrial applications:
    • Process/factory automation
  • Pressure, flow, and level sensing
  • Consumer/white goods:
    • HVAC and weight scales
  • Medical applications:
    • Blood pressure, continuous smart health monitors

Videos

Block Diagram

Block Diagram - Renesas Electronics ZSSC3240 Sensor Signal Conditioner IC

Typical Application Examples

Application Circuit Diagram - Renesas Electronics ZSSC3240 Sensor Signal Conditioner IC
Published: 2020-05-12 | Updated: 2023-05-26