Quectel YEGB000Q1C Antenna

Quectel YEGB000Q1C Antenna is a ruggedized external active GNSS antenna designed for demanding outdoor and vehicular applications. This antenna operates in the L1 frequency band, ranging from 1559MHz to 1606MHz, and features a low-profile, environmentally sealed design. The YEGB000Q1C antenna adopts a diversity of forms to provide the most suitable polarization type. This antenna provides a total LNA gain of 17±3dB at 3V, including cable loss, and peak gain of up to 1.66dBi at 1575MHz. The YEGB000Q1C antenna offers 50Ω impedance and an operating voltage range of 1.8V to 3.3V. This antenna provides UL 94V-0 (flame), UL 746c f1 (UV resistant), and IP67 ratings, and is RoHS-compliant. The YEGB000Q1C antenna offers magnetic and adhesive mounting types and measures 46mm x 36mm x 15.8mm.

Features

  • Low-profile
  • Environmentally sealed design
  • Compatible with ECE-R118 cables under demand
  • RoHS and REACH Compliant
  • IP67 ingress protection (dust and water resistant)
  • UL 94V-0 (flame) and UL 746c f1 (UV resistant) ratings
  • SMA male connector type
  • PC material
  • Magnet and adhesive mounting type

Applications

  • Outdoor
  • Vehicular
  • GNSS

Specifications

  • 1559MHz to 1606MHz frequency range
  • 50Ω impedance
  • Right-Hand Circular Polarization (RHCP)
  • Directional radiation pattern
  • LNA gain:
    • 21±3dB (PCBA) at 3V
    • 20±3dB (PCBA) at 1.8V
  • Total LNA gain:
    • 17±3dB (with cable loss) at 3V
    • 16±3dB (with cable loss) at 1.8V
  • Up to 1.66dBi (at 1575MHz) peak gain
  • ≤1.5dB noise figure
  • <2 output VSWR
  • 1.8V to 3.3V operating voltage range
  • 8.5±2mA working current
  • 46mm x 36mm x 15.8mm dimensions
  • -40°C to 85°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 54.6g typical weight

Block Diagram (Active Antenna)

Block Diagram - Quectel YEGB000Q1C Antenna

VSWR Performance Graph

Performance Graph - Quectel YEGB000Q1C Antenna

Dimensions

Mechanical Drawing - Quectel YEGB000Q1C Antenna
Published: 2026-06-09 | Updated: 2026-06-09