Amphenol ProLabs 1G Transceivers

Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.

Features

  • INF‑8074 compliance
  • Hot‑pluggable module design
  • Metal housing with lower EMI
  • Excellent ESD protection
  • RoHS-compliant and lead‑free

Applications

  • 1000Base Ethernet
  • 1x fibre channel
  • Access and enterprise
View Results ( 17 ) Page
Part Number Datasheet Connector Type Data Rate Fibre Type Operating Supply Voltage Transmission Distance Minimum Operating Temperature Maximum Operating Temperature
GLC-LH-SMD-C GLC-LH-SMD-C Datasheet LC 1 Gb/s Singlemode 3.3 V 10 km 0 C + 70 C
EX-SFP-1GE-SX-C EX-SFP-1GE-SX-C Datasheet LC 1 Gb/s Multimode 3.3 V 550 m 0 C + 70 C
GLC-LH-SM-C GLC-LH-SM-C Datasheet LC 1 Gb/s Singlemode 3.3 V 10 km 0 C + 70 C
GLC-LX-SM-RGD-C GLC-LX-SM-RGD-C Datasheet LC 1 Gb/s Singlemode 3.3 V 10 km - 40 C + 85 C
GLC-SX-MMD-C GLC-SX-MMD-C Datasheet LC 1 Gb/s Multimode 3.3 V 550 m 0 C + 70 C
GLC-T-C GLC-T-C Datasheet RJ-45 1 Gb/s 3.3 V 100 m 0 C + 70 C
GLC-TE-C GLC-TE-C Datasheet RJ-45 1 Gb/s 3.3 V 100 m - 40 C + 85 C
J4858C-C J4858C-C Datasheet LC 1 Gb/s Multimode 3.3 V 550 m 0 C + 70 C
LX-SFP-1G-C LX-SFP-1G-C Datasheet LC 1 Gb/s Singlemode 3.3 V 10 km 0 C + 70 C
SFP-1000BASE-SX-C SFP-1000BASE-SX-C Datasheet LC 1 Gb/s Multimode 550 m 0 C + 70 C
Published: 2026-01-16 | Updated: 2026-06-16