XP Power AMF60 60W External Wall-Mount Adapters

XP Power AMF60 60W External Wall-Mount Adapters offer a 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy. These adapters comply with energy efficiency level VI standards and feature interchangeable US, UK, EU, and CN mains connectors for global compatibility. AMF60 adapters also comply with global medical, home healthcare, and ITE safety standards, making them suitable for a wide range of environments. Additional features include Class II construction, a gasketed design, and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. XP Power AMF60 60W External Wall-Mount Adapters offer low patient-leakage currents, 2x MOPP isolation, a compact design, and high efficiency.

Features

  • Low patient leakage current
  • Class B conducted and radiated emissions
  • Adheres to global standards
  • High active mode efficiency
  • Low no-load power consumption
  • Gasketed design
  • Reinforced isolation
  • Compact design

Applications

  • Respiratory care
  • Patient treatment
  • Patient monitoring
  • Hospital equipment
  • Analytical instrumentation
  • Imaging
  • Test and measurement

Specifications

  • 60W power rating
  • 90.5mm x 58.5mm x 33.5mm dimensions
  • 12VDC to 24VDC output voltage range
  • 80VAC to 264VAC universal input range
  • IP42 ingress protection rating
  • 5% output voltage accuracy
  • Energy efficiency level VI (level VII ready) and EU2019/1782
  • <0.15W standby power
  • 0°C to +60°C operating temperature range
  • 2x MOPP isolation
  • 89% efficiency

Mechanical Details

Mechanical Drawing - XP Power AMF60 60W External Wall-Mount Adapters
Published: 2026-03-24 | Updated: 2026-04-27