Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers
Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers feature two distinct geometric size platforms, EE13 and EE16, designed for universal input off-line switch mode power supplies (SMPS). The transformers are ideal for functions operating with multiple integrated control circuits and switching elements. The SUOT series offers high-efficiency designs with a low voltage output range and a 6mm minimum creepage and clearance distance. The transformers provide a through-hole construction with reinforced insulation and are available in horizontal and vertical PCB styles. The Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers are suitable for various consumer and industrial applications, including PCs, notebooks, AC/DC converters, and LED lighting.Features
- Horizontal and vertical PCB THT mounting platforms
- EE13
- EE16
- High efficiency
- Reinforced insulation
- 6mm minimum creepage and clearance distance
- IEC 61558-2-16 compliant
Applications
- LED lighting
- PCs/notebooks
- AC/DC converters
- SMPS
- Lighting
- Consumer
- Industrial
- Telecom
- Security
Specifications
- 6mm min creepage and clearance
- 125VDC to 375VDC input voltage range
- 85VAC to 265VAC input voltage range
- 132kHz switching frequency rating
- 4kVAC dielectric strength
- -40°C to +125°C operating temperature range
- -20°C to +60°C storage temperature range
- -40°C to +85°C ambient temperature range
Published: 2024-05-22
| Updated: 2024-12-02