TE Connectivity / Polamco MBMM Backshells

TE Connectivity's (TE) Polamco MBMM Backshells are designed to be used with MIL-DTL-83513 Micro-D connectors. The backshells feature machined construction for reliability and performance that offers rugged and reliable protection for Micro-D connectors. These TE backshells are offered in a range of circular or elliptical entry ports to suit cable requirements. The MBMM series is compatible with Mil-Spec dimensions and is able to perform in extreme conditions. 

Features

  • Designed to be used with MIL-DTL-83513 Micro-D connectors
  • Circular or elliptical entry ports to suit cable requirements
  • Rugged and reliable protection

Specifications

  • Aluminum shell material
  • Electroless nickel shell plating
  • 1 cable entry
  • 31 shell size
Published: 2016-08-02 | Updated: 2022-03-11