Phoenix Contact Coaxial PCB Connectors & Cables

Phoenix Contact Coaxial PCB Connectors and Cables are ideal for the transmission of WLAN, BLUETOOTH®, LTE, and 5G signals. The PCB cables and connectors come in SMA, R-SMA, and N-series. The coaxial cables are 0.3m to 30m in length with damping properties. The PCB connectors are 90° angled with up to 12.4GHz frequency and used for THR and wave soldering. Phoenix Contact Coaxial PCB Connectors and Cables use lead-free materials to make them future-proof. 

Features

  • Pre-assembled coaxial cables
    • 0.3m to 30m length
    • Up to 7.25GHz frequencies
    • Excellent damping properties
  • SMA, R-SMA, and N series
  • 90° PCB connectors
  • PCB connectors for THR and wave soldering
  • Future-proof due to the use of lead-free materials
  • Extensive portfolio for applications in industrial field communication
  • Reflow capability of PCB connectors supports efficient and cost-optimized processing
  • Complete documentation saves developers time during design-in

Applications

  • WLAN
  • Bluetooth
  • LTE
  • 5G signals

Videos

Published: 2022-08-03 | Updated: 2024-09-10