Pasternack PE910069 BNC Male to BNC Male Adapter

Pasternack PE910069 BNC Male to BNC Male Adapter features a commercial‑grade construction with a dual‑male interface for streamlined connectivity. This adapter offers a 50Ω impedance and a maximum VSWR of 1.3:1. The PE910069 RF adapter features a male‑to‑male configuration, enabling convenient connections in confined spaces. This commercial-grade RF adapter measures 1.25" long and 0.57" wide. The PE910069 adapter is ideal for general-purpose testing, coaxial extension, coaxial interface conversion, OEM coaxial requirements, coaxial retrofit requirements, and low-loss coaxial.

Features

  • Configuration:
    • BNC male connector 1
    • BNC male connector 2
    • 50Ω impedance
    • Commercial-grade design
    • Straight body geometry
  • Maximum VSWR of 1.3:1 up to 4GHz
  • Gold-plated brass contact
  • Couple devices with female BNC interfaces
  • Nickel-plated body for enhanced corrosion resistance
  • Difficult to find a male-to-male configuration
  • Gold-plated contact pin for reduced signal loss
  • Handy device to help solve your interconnection problems

Applications

  • General-purpose test
  • Coaxial extension
  • Coaxial interface conversion
  • OEM coax applications
  • Coax retrofit applications
  • Low-loss coax

Dimension

Mechanical Drawing - Pasternack PE910069 BNC Male to BNC Male Adapter
Published: 2026-03-05 | Updated: 2026-03-26