PANJIT PGRx16PT General-Purpose Rectifiers
PANJIT PGRx16PT General-Purpose Rectifiers are designed with inrush current and high voltage capability in the TO-247AD-2LM package. These rectifiers are optimized for very low forward voltage drop with moderate leakage. The PGRx16PT rectifiers feature a 1600V maximum repetitive peak reverse voltage, 1120V maximum RMS voltage, and 1600V maximum DC blockage voltage. These rectifiers are green molding compounds compliant with the IEC 61249 standard and EU RoHS 2.0. The PGRx16PT rectifiers are used in inverters, converters, telecommunication, and freewheeling diodes for consumers.Features
- High surge current capability
- High efficiency and reliability
- Low power loss
- Solder dip 265°C maximum 10s, per JESD 22-B106
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Specifications
- 1600V maximum repetitive peak reverse voltage
- 1120V maximum RMS voltage
- 1600V maximum DC blockage voltage
Applications
- Inverters
- Converters
- Telecommunication
- Freewheeling diodes for consumer
- General purpose rectification of power supplies
Published: 2024-06-05
| Updated: 2024-07-22