NXP Semiconductors i.MX RT106V Crossover MCUs
NXP Semiconductors i.MX RT106V Crossover MCUs have an Arm® Cortex®-M7 core for real-time performance and high integration for industrial and IoT applications. The i.MX RT106V provides 2D graphics, a camera, various memory interfaces, and a wide range of connectivity interfaces, including UART, SPI, I2C, USB, 2x 10/100M Ethernet, and 3x CAN. Additional features for real-time applications include high-speed GPIO, CAN-FD, and synchronous parallel NAND/NOR/PSRAM controller. The i.MX RT106V allows additional flexibility with 225BGA and 196BGA packages and an extended temperature range of up to +125°C.The NXP i.MX RT106V Crossover MCUs feature VoiceSeeker, plus VIT (MIMXRT106VDVL6B), Cyberon (MIMXRT106CDVL6B), and Conversa (MIMXRT106DDVL6B).
Features
- High-performance real-time processing
- Cortex-M7 up to 600MHz
- 20ns interrupt latency
- Up to 1MB On-Chip SRAM
- Up to 512KB tightly coupled memory
- High level of integration
- High security enabled by AES-128, HAB, and on-the-fly QSPI Flash decryption
- 2D graphics acceleration engine with parallel CSI
- LCD display controller up to WXGA (1366 x 768)
- Audio interface with 3x I2S for multichannel high-performance audio
- 2x Ethernet and 1x CANFD
- Cost-effective
- Fully integrated PMIC with DC-DC
- Low-cost 10mm x 10mm BGA package
- Enables 4-layer PCB design with an SDRAM interface
- Easy to use
- MCU customers can leverage their current toolchain (MCUXpresso, IAR, Keil)
- Rapid and easy prototyping and development with NXP FreeRTOS, SDK, Arm mbed, and the global ARM ecosystem
- Single voltage input simplifies power circuit design
Applications
- Voice and audio
- Conference voice systems
- Home audio
- Professional microphone
- Guitar pedals
- Audio tuners
- Industrial computing
- EBS
- PLCs
- Test and measurement
- Assembly-line robotics
- Smart home and building automation
- Smart appliances
- HVAC climate control
- Thermostats
- Security
- IoT gateways
- Motor control and power conversion
- 3D printers
- UAVs
- Motor drive inverters
Published: 2023-08-30
| Updated: 2023-09-18