ISSI IS43TRx 2GB DDR3 SDRAMs
ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.Features
- Bidirectional differential data strobe
- Data masking per byte on Write commands
- Programmable burst length of 4 or 8
- Programmable CAS Latency
- Auto-Refresh and Self-Refresh Modes
- OCD (Driver Adjustment)
- ODT (On Die Termination) supported
- Write Leveling
- Packages: 96-ball BGA for x16, 78-ball BGA for x8
- Long-term support
Applications
- Telecom/Networking
- Access nodes (PON OLT, DSLAM, CMTS, Wireless)
- Aggregation nodes
- Switches and routers
- Packet optical transport
- Network storage
- Automotive
- Infotainment
- Telematics
- Driver information systems
- Industrial
- Human machine interface
- Embedded computing
View Results ( 68 ) Page
| Part Number | Package/Case | Memory Size | Organisation | Maximum Clock Frequency | Datasheet |
|---|---|---|---|---|---|
| IS43TR16128DL-107MBL-TR | BGA-96 | 2 Gbit | 128 M x 16 | 933 MHz | ![]() |
| IS43TR82560C-125KBL | BGA-78 | 2 Gbit | 256 M x 8 | 800 MHz | ![]() |
| IS43TR16128C-125KBL | BGA-96 | 2 Gbit | 128 M x 16 | 800 MHz | ![]() |
| IS43TR16128C-15HBL | BGA-96 | 2 Gbit | 128 M x 16 | 667 MHz | ![]() |
| IS43TR16128CL-125KBLI | BGA-96 | 2 Gbit | 128 M x 16 | 800 MHz | ![]() |
| IS46TR16128D-125KBLA2 | BGA-96 | 2 Gbit | 128 M x 16 | 800 MHz | ![]() |
| IS46TR16128DL-107MBLA2 | BGA-96 | 2 Gbit | 128 M x 16 | 933 MHz | ![]() |
| IS43TR16128C-15HBLI | BGA-96 | 2 Gbit | 128 M x 16 | 667 MHz | ![]() |
| IS46TR16128CL-125KBLA2 | BGA-96 | ![]() |
|||
| IS46TR16128DL-125KBLA2-TR | BGA-96 | 2 Gbit | 128 M x 16 | ![]() |
Published: 2013-09-12
| Updated: 2024-03-05