Nordic Semiconductor nPM1304 Evaluation Kit
Nordic Semiconductor nPM1304 Evaluation Kit allows users a simple and code-free configuration of the nPM1304 Power Management IC (PMIC). The nPM1304 PMIC provides unique system management features and accurate fuel gauging for low-power and space-constrained applications.Connecting to the nPM PowerUP app (found in nRF Connect for Desktop), all settings of the nPM1304 can easily be configured via an intuitive GUI and exported as code to be implemented into an MCU application. The Nordic nPM1304 Evaluation Kit delivers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1304 connections. Additionally, three LEDs and four pushbuttons are utilized for ease-of-use when evaluating the GPIO and LED diver functionality of the PMIC. The kit comprises a controllable active load required for fuel gauge battery profiling. No extra hardware needed.
Features
- nPM1304 - highly efficient PMIC with advanced system management features
- Two highly efficient buck regulators
- 4mA to 100mA battery charger
- USB-C compatible
- Accurate fuel gauge with nRF SoC
- Single- or two-button hard-reset functionality
- Watchdog and boot timer
- Ship- and hibernate modes
- -40°C to 85°C operating temperature
- Easy-to-use QFN or small WLCSP package
- Male pin-headers for all pins on the nPM1304 PMIC, and battery connectors
- Seamless configuration through nPM PowerUP desktop software
- USB Type-C® for power and data communication
- Three LEDs and four pushbuttons
- Controllable active load for battery profiling and load emulation
- 20mAh battery included
Applications
- Evaluation of nPM1304 PMIC
- Power management for breadboard prototyping of embedded power applications
- Battery charge controller board for charging prototypes without integrated PMICs
Specifications Chart
Additional Resources
Overview
Published: 2025-09-08
| Updated: 2025-10-07