Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module

Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module features UWB (channels 5 and 9) and BLE 5.2 RF technology and low current consumption in an ultra-small 10.5mm x 83mm x 1.44mm package. The high-quality, low-power modules provide an embedded reference clock and integrated 3-axis sensor permitting a battery life of 10+ years. The Murata Electronics Type 2AB UWB+BLE Combo Wi-Fi Module is ideally suited for small, battery-operated IoT devices and applications.

Features

  • Small, highly integrated UWB module
  • 75% less square area than a CoB solution
  • Frequency, Tx power, and Antenna delay are calibrated for each device
  • Hostless module, integrated Nordic IC/nRF52840, with a BLE function for waking up UWB and updating FW
  • USB, UART, SPI, and I2C interfaces
  • UWB Ch 5 and 9 + BLE 5.2 RF technology
  • ARM Cortex-M4 CPU core
  • Qorvo QM33120W IC
  • Integrated 3-axis sensor for saving battery life
  • Embedded reference clock
  • Supports multi-antenna design and evaluation
  • Easily powered by a CR2032 battery
  • Low current consumption
  • RoHS compliant

Applications

  • Smart home sensors and controllers
  • Industrial IoT sensors and controllers
  • Handheld wireless systems
  • Battery-powered devices
  • Connected tracking devices
  • Condition monitoring

Specifications

  • 1MB Flash
  • 256KB RAM
  • Supply voltage ranges
    • 2.5V to 3.6V for VDD1, VDD2, and VDDMCU
    • 4.35V to 5.5V for VUSB
  • -40°C to +85°C operating temperature range
  • 10+ years of battery life
  • Target accuracy
    • ±9cm ranging
    • ±5° PDoA
    • ±2.5° AoA
  • 10.5mm x 8.3mm x 1.4mm maximum dimensions
  • Resin molded package

Block Diagram

Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module

Videos

Published: 2022-10-18 | Updated: 2025-07-10