Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes
Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding because they generate their own supply voltage, making them ideal for charger applications with a low output voltage requirement and other adapter applications with high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during discontinuous conduction mode (DCM) operations. MPS MP9989 CCM/DCM Flyback Ideal Diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative gate-to-source (VGS) voltage boosts the turn-off speed and improves efficiency. Applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.Features
- Integrated 100V/10mΩ MOSFET
- Wide output range down to 0V
- No need for auxiliary winding for high-side or low-side rectification
- Compatible with Energy Star
- Ringing detection prevents false turn-on during DCM operations
- 110µA quiescent current
- Supports DCM, CCM, and quasi-resonant operations
- Available in SOIC-8 and QFN4x5-8 packages
Applications
- Laptop adapters
- QC and USB PD chargers
- High-efficiency flyback converters
Block Diagram
Typical Application Circuit
Performance Characteristics
Application Examples
Published: 2020-03-31
| Updated: 2024-08-14