Molex Premo-Flex FlatLock FFC/FPC Jumpers
Molex Premo-Flex FlatLock FFC/FPC Jumpers are engineered for seamless compatibility with Easy-On FlatLock-65 and FlatLock-90 FFC/FPC connectors. These jumpers ensure reliable, low-profile connectivity for compact and mobile devices. The FFC/FPC jumpers offer broad versatility, superior retention, and high flexibility. These jumpers feature a 60V maximum voltage and a 200V dielectric withstand voltage. The FFC/FPC jumpers deliver compact and versatile connectivity solutions for a variety of miniaturized, dynamic, and bending applications. Typical applications include appliances, medtech, automotive, industrial automation, and wearables.
Features
- Ensures consistent mating
- Minimizes design constraints
- Reduces connection failures in harsh-environment applications
- Shortens time to market
Applications
- Washing machine
- Medtech:
- Medical wearables
- Robotic surgery devices
- Wearables:
- Consumer wearables
- Medical wearables
- Industrial robotics
- Automotive:
- Electric vehicles
- In-cabin
- Lighting systems
- Mirrors
Specifications
- Current:
- 0.30A - 15077 series
- 0.35A - 15078 series
- 60V maximum voltage
- 200V dielectric withstand voltage for one minute, no disrupted discharge
- Polyimide insulation tape
- Gold-plated copper contact plating
- 15 minimum mating cycles
- -40°C to +105°C operating temperature range
Published: 2026-09-22
| Updated: 2026-11-06