Molex HyperQube 6.00mm Interconnect System
Molex HyperQube 6.00mm Interconnect System is a high-voltage, high-current connector system designed for space-constrained applications requiring reliable mating performance. The connector system provides high-power density and robust electrical performance with a low contact resistance, allowing for high current loads.The HyperQube family features a mechanical keying scheme to ensure the board mount receptacles are properly oriented on a PCB or busbar. The system offers various crimp contacts, which allows for design and manufacturing flexibility. The Molex HyperQube 6.00mm Interconnect System emphasizes secure connections and simplified installations in data centers, energy storage, and industrial automation applications.
Features
- Space-saving design
- Time-saving with accurate mating
- Provides high-power density
- Delivers robust electrical performance
- Eliminates manufacturing issues
- Ensures properly placed and oriented receptacles on PCB or busbar
- Allows design and manufacturing flexibility
- Provides safety for workers
Applications
- Data centers
- Servers
- Switches
- Energy storage
- Inverters
- Industrial automation
- Motors
Specifications
- 35N max mating force
- 4N min unmating force
- 200 cycle mating durability
- 1000V max voltage rating
- 120A max current rating
- 0.2mΩ max contact resistance
- PBT, low-halogen plug and receptacle housing
- Copper alloy crimp contacts
- Aluminum alloy and stainless steel receptacle components
- Gold-plated sockets
- Silver-plated pins
- 2mm max PCB and busbar thickness
- UL 94V-0 flammability rating
- -40°C to +125°C operating temperature range
- RoHS/REACH compliant
Additional Resources
View Results ( 9 ) Page
| Part Number | Datasheet | Mounting Angle | Description |
|---|---|---|---|
| 220717-1001 | ![]() |
Right Angle | Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Black, Tray |
| 220717-3001 | ![]() |
Right Angle | Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Blue, Tray |
| 220719-1001 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 2 AWG, Bag |
| 220719-1002 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 4 AWG, Bag |
| 220717-2001 | ![]() |
Right Angle | Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Natural, Tray |
| 220718-1001 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm, Plug Housing, Black, Bag |
| 220718-2001 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm, Plug Housing, Natural, Bag |
| 220718-3001 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm, Plug Housing, Blue, Bag |
| 220719-1003 | ![]() |
Straight | Heavy Duty Power Connectors HyperQube 6.00mm Copper Alloy Male Crimp Contact, 6 AWG, Bag |
Published: 2024-06-24
| Updated: 2025-10-15