Molex eHV60 High-Voltage Automotive Connectors

Molex eHV60 High-Voltage Automotive Connector is specially designed for auxiliary high-voltage functions in battery electric vehicles (BEVs) and plug-in hybrid electric vehicles (PHEVs). This connector offers a compact, shielded alternative to legacy connectors for easier integration into space-constrained systems. The eHV60 adheres to USCAR-2 and LV215 industry standards and supports scalable electrification with drop-in, validated compatibility. The shielded interface design offers robust protection against electromagnetic interference (EMI), which is crucial for maintaining system safety and signal integrity in high-voltage environments. The eHV60 automotive connector from Molex supports up to 1000V and 64A at +80°C, making it ideal for mid-power applications. The connector is also suited for auxiliary high-voltage functions, including onboard chargers, DC/DC converters, electric compressors, and e-axles in hybrid and electric vehicles.

Features

  • Compact, EMI-shielded architecture
    • Lighter than legacy alternatives
    • Reduces size and weight for high-voltage, medium-current connections
    • Low-resistance EMC shielding ensures reliable operation for use with DC/DC converters, compressors, and onboard chargers
    • Reduces system complexity and costs while supporting next-generation EV subsystems
  • Global compliance ready
    • Fully qualified to USCAR2 and LV215 standards
    • Enables use on global OEM platforms without additional validation
    • Simplifies adoption across multiple programs
  • Validated compatibility
    • Fully compatible and interchangeable with the established Class 3 auxiliary high-voltage interface standard
    • Enables manufacturers to integrate a fully validated, drop-in replacement without requiring design changes or requalification work
  • Streamlines wiring harness integration
    • Minimizes packaging constraints and installation time
    • Optimized for direct harness alignment, integrated connector position assurance functionality, and secure HVIL options

Applications

  • BEVs
  • PHEVs

Specifications

  • Up to 64A current
  • Up to 1000VDC voltage
  • Up to 10MΩ electromagnetic compatibility (EMC) shielding
  • 4mm to 6mm2 wire size
  • IP6K9K (mated), IP2XB (unmated), S3 seal rating
  • Vibration resistance targeted to meet SG2/V3 specifications
Published: 2025-11-14 | Updated: 2025-11-17