Mikroe Mikromedia 5 for STM32 Resistive FPI with Frame
MikroE MIKROE-6132 Mikromedia 5 for STM32 Resistive FPI with Frame implements USB, Wi-Fi®, and RF connectivity options, a digital motion sensor, battery charging functionality, a piezo-buzzer, an SD card reader, an RTC, and much more, expanding its use beyond multimedia.The MikroE Mikromedia 5 for STM32F4 Resistive FPI with frame has three mikroBUS™ Shuttle connectors, a modern addition to the mikroBUS standard in the form of a 2x 8-pin IDC header with 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is an add-on board supplied with the conventional mikroBUS socket, which provides compatibility with 894 Click boards™.
Features
- STM32F407VGT6 MCU
- Solomon Systech SSD1963 graphics driver IC
- Accelerator
- Wi-Fi
- RF
- Battery for RTC
- Battery charging when OFF
- Battery powered
- External DC source
- MP3
- ON/OFF switch
- SD Card
- USB host
- USB Type-C™
- ARM (32-bit) architecture
- 5" Display size
- 800px x 480px resolution
- SSD1963 graphic controller
- Resistive touch screen
- 3.3V input voltage
Overview
Published: 2024-08-28
| Updated: 2024-09-09