Mikroe LR 4 Click

Mikroe LR 4 Click features the Mipot 32001353 RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application.

Features

  • On-board modules
  • Mipot 32001353 low-power long-range RF technology-based transceiver module
  • Europe radio region
  • Low power consumption
  • RF technology based wireless networking
  • LoraWAN protocol
  • Easy to use UART interface
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Developing highly integrated long-range IoT networks
  • Security systems
  • Alarm networks
  • Similar applications that require simple and reliable networking solutions

Overview

Mikroe LR 4 Click
Published: 2022-03-17 | Updated: 2022-03-21