Microchip Technology SAM9M ARM926 Highly Integrated Microprocessors
Microchip Technology SAM9M ARM926 Highly Integrated Microprocessors integrate an on-chip hardware video decoder and 2D accelerator, ensuring high-quality video functionality while preserving the full processing power of the CPU for the application. Additional features include an embedded TFT LCD controller, resistive touchscreen support, camera interface, audio, high-speed serial communication, and DDR2 memory support. Architectured for maximum performance, the SAM9M is still power-efficient, with typical consumption levels below 300uW/MHz. The SAM9M11 includes AES, TDES, and SHA hardware encryption, making the device suitable for secured networked applications and software authentication. An evaluation kit is available for rapid evaluation and code development, delivered with free packages for Android™, Microsoft® Windows®, and Linux® to enable rapid application development. Industry-leading third parties supply a full range of development tools, operating systems, protocol stacks, and applications to minimize time to market.Features
- Integrated Multimedia Capability - Hardware video decoder with playback of multiple formats (H264, H263, MPEG4, MPEG2, VC1 JPEG) in resolutions up to WVGA or D1 at 30 fps and 2D accelerator with scaling, rotation, color conversion and picture-in-picture
- DDR2 Memory Support - DDR2 support ensures supply and cost efficiency. In addition to SDRAM and NOR Flash, with boot from NAND Flash, SDCard, DataFlash® or serial DataFlash®; it also features NAND Flash support
- High-Performance Data Speedway - Integrates a processor clock running at 400 MHz and a high data bandwidth architecture based on a 12-layer bus matrix with 36 DMA channels. A dual External Bus Interface supports distributed on- and off-chip memory
- Low Power - Only 300µW/MHz at 400 MHz operation and 8µA backup mode; 3.3V IOs eliminate the need for external level shifters
Published: 2019-05-21
| Updated: 2023-05-26